• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1707205 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)

Product type
Screw terminal
CS
5.00 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.64 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Type

MKDSO 2,5/ 2-L

Product type

Screw terminal

Features

+ extractor sleeve

+ casing studs

CS

5.00 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

MKDSO

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1707205

Industrial packaging

Yes

Content

250 pc(s)

Nominal voltage

400 V

Width

17.05 mm

Height

15.30 mm

Length

9.95 mm

Material (details)

ABS

Nominal voltage (details)

300 V

Nominal current (details)

10 A

Connector cross section

4 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589840 Phoenix Contact 1707205 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)

User & Safety Instructions

User & Safety Instructions 589840 Phoenix Contact 1707205 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, Article with lateral pin exit

More interesting products

(*All information is plus legal VAT)