
Image similar
MKDSO 2,5/ 4-L
Screw terminal
+ extractor sleeve
+ casing studs
5 mm
1
4
4
MKDSO
8 mm
8 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Green
Yes
1707234
Yes
1 pc(s)
400 V
21.25 mm
19.95 mm
15.30 mm
MKDSO 2.5/4-L
ABS
Left
300 V
10 A
4 mm²
-
Datasheet 743342 Phoenix Contact 1707234 Screw terminal 2.50 mm² Number of pins 4 Green 1 pc(s)
User & Safety Instructions 743342 Phoenix Contact 1707234 Screw terminal 2.50 mm² Number of pins 4 Green 1 pc(s)