• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1719189 Spring-loaded terminal 6.00 mm² Number of pins 1 Green 50 pc(s)

Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block SPT 5/ 1-H-7,5

  • Content 50 pc(s)

Technical specifications

Type

SPT 5/ 1-H-7,5

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

7.50 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

SPT

Min. stripping length

15 mm

Stripping length (max.)

15 mm

Connection

Spring-loaded terminal

Print

Nominal current

41 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

41 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

10.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

8

Contact material

Tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1719189

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

1000 V

Width

24.20 mm

Height

24.15 mm

Length

9.30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 194471 Phoenix Contact 1719189 Spring-loaded terminal 6.00 mm² Number of pins 1 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 194471 Phoenix Contact 1719189 Spring-loaded terminal 6.00 mm² Number of pins 1 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 7.5 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)