• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1719338 Spring-loaded terminal 6.00 mm² Number of pins 4 Green 50 pc(s)

Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

720 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SPT 5/ 4-V-7,5-ZB

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

7.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

SPT

Min. stripping length

15 mm

Stripping length (max.)

15 mm

Connection

Spring-loaded terminal

Print

Nominal current

41 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

41 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

10.00 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

8

Contact material

Tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1719338

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

1000 V

Width

31.80 mm

Height

28.75 mm

Length

18.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193930 Phoenix Contact 1719338 Spring-loaded terminal 6.00 mm² Number of pins 4 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 193930 Phoenix Contact 1719338 Spring-loaded terminal 6.00 mm² Number of pins 4 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 7.5 mm, Number of positions: 4, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 90 °, Color: green

More interesting products

(*All information is plus legal VAT)