• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2864419 MINI MCR-SL-1CP-I-I One-channel Passive-separator Content: 1 pc(s)

Image similar
Product type
1-channel passive isolator
Type
MINI MCR-SL-1CP-I-I
Dim
(L x W x H) 93.1 x 6.2 x 102.5 mm
Input signal (current)
Stromsignalen
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 280.00
-13 %
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 2864419 MINI MCR-SL-1CP-I-I One-channel Passive-separator Content: 1 pc(s)

  • MINI Analog
  • This text is machine translated.
  • Award image for Phoenix Contact 2864419 MINI MCR-SL-1CP-I-I One-channel Passive-separator Content: 1 pc(s)
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Transmission errors: ≤ 0.1% (of the final value)
Type

MINI MCR-SL-1CP-I-I

Product type

1-channel passive isolator

Dim

(L x W x H) 93.1 x 6.2 x 102.5 mm

Input signal (current)

Stromsignalen

Content

1 pc(s)

Width

6.2 mm

Height

102.5 mm

Length

93.1 mm

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

ohne Versorgungsspannung

Type

With single channel

Type

MINI MCR-SL-1CP-I-I

Input current (max.)

40 mA

Description

One-channel passive isolation

Connection

Screws

Output signal

0 mA - 20 mA / 4 mA - 20 mA

Input signal

4 - 20 V / 0 - 20 mA

Snap mounting support rail

6.2

93.1 mm

101.2 mm

0.034 W

-20-65 °C

Screw connection

IP20

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744379 Phoenix Contact 2864419 MINI MCR-SL-1CP-I-I One-channel Passive-separator Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744379 Phoenix Contact 2864419 MINI MCR-SL-1CP-I-I One-channel Passive-separator Content: 1 pc(s)

Description

Passive-separator with single and double channel, for galvanic isolation of current signals without supply voltage.

Features

  • DIN rail bridging pieces for power supply
  • Screw terminals.

Hints

CE approved

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)