• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3044211 Continuity Screws Green 50 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal

  • UT 16 GN

Technical specifications

  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section: 16 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current 101 A (at 25 mm² cross section)
  • Open side wall: Yes
  • Cover width 2.2 mm
  • Screw thread: M5
  • Tightening torque max.: 3 Nm
Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

25 mm²

AWG (min.)

16

AWG max.

4

No. of rows

1

Number of pins

1

Factory colour

Green

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

1000 V

Stripping length (max.)

14 mm

Manufacturer part #

3044211

Content

50 pc(s)

Type

UT 16 GN

Dim

(L x W x H) 55.5 x 12.2 x 54.4 mm

Width

12.2 mm

Height

54.4 mm

Length

55.5 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Green

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225859 Phoenix Contact 3044211 Continuity Screws Green 50 pc(s) Piece

Datasheet 2225859 Phoenix Contact 3044211 Continuity Screws Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225859 Phoenix Contact 3044211 Continuity Screws Green 50 pc(s) Piece

Description

The simple and time-saving potential supply and distribution of large currents and cross-sections up to 35 mm² with reducing bridges. The flexible possibilities of reducing bridging in the CLIPLINE complete system can be found in the chapter "Accessories for the CLIPLINE complete series terminal system".

This text is machine translated.