• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3048441 Continuity Screws Grey 50 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal

  • UK 5 N CB

Technical specifications

  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section: 4 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current 41 A (at 6 mm² cross section)
  • Open side wall: Yes
  • Screw thread: M3
  • Tightening torque max. 0.8 Nm
Packaging type

Piece

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

No. of rows

1

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

8 mm

Manufacturer part #

3048441

Content

50 pc(s)

Type

UK 5 N CB

Dim

(L x W) 42.5 mm x 6.2 mm

Width

6.2 mm

Length

42.5 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225865 Phoenix Contact 3048441 Continuity Screws Grey 50 pc(s) Piece

Datasheet 2225865 Phoenix Contact 3048441 Continuity Screws Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225865 Phoenix Contact 3048441 Continuity Screws Grey 50 pc(s) Piece

Description

Potential distribution either via fixed bridges in the terminal center or jumpers in the terminal compartment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.