• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3206447 Continuity Quick-connect Blue 50 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Continuity
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal

  • QTC 2,5-QUATTRO BU

Technical specifications

  • Number of ports: 4
  • Potential: 1
  • Nominal cross-section 2.5 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 24 A (at 2.5 mm² conductor cross-section; may not be exceeded by the total current)
  • Open side wall: Yes
  • Cover width 2.2 mm
Packaging type

Piece

Product type

Continuity

Connection

Quick-connect

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

20

AWG max.

14

No. of rows

1

Number of pins

4

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

3206447

Content

50 pc(s)

Type

QTC 2,5-QUATTRO BU

Dim

(L x W x H) 102.4 x 6.2 x 37.8 mm

Width

6.2 mm

Height

37.8 mm

Length

102.4 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Blue

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225893 Phoenix Contact 3206447 Continuity Quick-connect Blue 50 pc(s) Piece

Datasheet 2225893 Phoenix Contact 3206447 Continuity Quick-connect Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225893 Phoenix Contact 3206447 Continuity Quick-connect Blue 50 pc(s) Piece

Description

Compact design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.