• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212000 Continuity Push-in connector Blue 50 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 100 °C
  • Number of ports: 4
  • Potential: 1
  • Nominal cross-section: 4 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 36 A (at 6 mm² conductor cross-section rigid)
  • Open side wall: Yes
  • Setpoint: 1 N.
  • Short time current: 0.48 kA
  • Cover width 2.2 mm
Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

No. of rows

1

Number of pins

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3212000

Content

50 pc(s)

Type

PT 4-QUATTRO/2P BU

Dim

(L x W) 92.1 mm x 6.2 mm

Width

6.2 mm

Length

92.1 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Blue

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225918 Phoenix Contact 3212000 Continuity Push-in connector Blue 50 pc(s) Piece

Datasheet 2225918 Phoenix Contact 3212000 Continuity Push-in connector Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225918 Phoenix Contact 3212000 Continuity Push-in connector Blue 50 pc(s) Piece

Description

In addition to the system features of the CLIPLINE complete system, the push-in connection terminals are characterized by simple and tool-free wiring of conductors with ferrules or rigid conductors. The compact design and the front connection enable wiring in the smallest possible space. In addition to the test option in the double function slot, an additional test tap is available for all terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.