• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3073322 Feedthrough terminal 10.1 mm Screws Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.40 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Execution clamp 3073322

  • UW 10

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

10.1 mm

Factory colour

Grey

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

500 V

Manufacturer part #

3073322

Content

50 pc(s)

Type

UW 10

Width

10.1 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830998 Phoenix Contact 3073322 Feedthrough terminal 10.1 mm Screws Grey 50 pc(s) Piece

Description

Execution clamp UW10 76 A 0.5Qmm-16mm2 gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)