• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3214016 PD terminal 17.5 mm Screws Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PD terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
1 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.00 / piece)
€ 160.00
-13 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix through terminal PTU 16/14 x2.5 GY

  • PTU 16/14X2,5 GY

Technical specifications

Packaging type

Piece

Product type

PD terminal

Connection

Screws

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

1 mm²

Clamp width

17.5 mm

No. of rows

1

Number of pins

15

Factory colour

Grey

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

1000 V

Manufacturer part #

3214016

Content

10 pc(s)

Industrial packaging

Yes

Type

PTU 16/14X2,5 GY

Dim

(W x H) 17.5 mm x 36 mm

Width

17.5 mm

Height

36 mm

Flammability rating

V0

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831211 Phoenix Contact 3214016 PD terminal 17.5 mm Screws Grey 10 pc(s) Piece

More interesting products

(*All information is plus legal VAT)