• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270227 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Potential distributor
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.50 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Potential distributor

Features

spring-loaded

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

26

AWG max.

14

Clamp width

8.3 mm

No. of rows

8

Pins per row

4

Number of pins

32

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3270227

Content

10 pc(s)

Industrial packaging

Yes

Type

PTRVB 8-PV /BU

Dim

(L x W x H) 100 x 8.3 x 87.5 mm

Width

8.3 mm

Height

87.5 mm

Length

100 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1500144 Phoenix Contact 3270227 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1500144 Phoenix Contact 3270227 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)