• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 3000 CG 1,5 1207750 Automatic stripper/crimper wire guide

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sleeve recording
Product type

Automatic stripper/crimper wire guide

Manufacturer part #

1207750

Suitable for

Phoenix Contact

Suited for model

CF 3000 HZG 1,5

Weight

6.2 g

Suitable for

Guide bushes

Operating range (cross section) (max.)

1.5 mm²

Working area cross section (min.)

1.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 468117 Phoenix Contact CF 3000 CG 1,5 1207750 Automatic stripper/crimper wire guide

User & Safety Instructions

User & Safety Instructions 468117 Phoenix Contact CF 3000 CG 1,5 1207750 Automatic stripper/crimper wire guide

Description

Spare cable guide 1.5 mm², for guide bushes CF 3000 HZG 1.5

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)