• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 500-120V 1208351 Electric crimper Ferrules 0.25 up to 50 mm² w/o crimp inset

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,755.00 / piece)
€ 5,755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric crimper

Manufacturer part #

1208351

Range of uses

Ferrules

Suitable for

Ferrules

Crimp area

0.25 up to 50 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

50 mm²

Length

220 mm

Suitable for

Phoenix Contact

Weight

999 g

Features

w/o crimp inset

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 469887 Phoenix Contact CF 500-120V 1208351 Electric crimper Ferrules 0.25 up to 50 mm² w/o crimp inset

User & Safety Instructions

User & Safety Instructions 469887 Phoenix Contact CF 500-120V 1208351 Electric crimper Ferrules 0.25 up to 50 mm² w/o crimp inset

Description

Universal Electric crimper for recording of gesenken of various contact elements

Hints

Special order, no right of withdrawal. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,170.00*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)