• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX 6-M 1212720 Crimper Ferrules 0.25 up to 6 mm²

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1212720

Range of uses

Ferrules

Crimp area

0.25 up to 6 mm²

Crimp area AWG

10 up to 24 awg

Crimp area (min.)

0.25 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

24 awg

Crimp area AWG (max.)

10 awg

Length

204 mm

Width

22 mm

Height

76 mm

Weight

628.0 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272831 Phoenix Contact CRIMPFOX 6-M 1212720 Crimper Ferrules 0.25 up to 6 mm²

Description

For wire-end sleeves without insulation collars according to DIN 46228 part 1 and wire end sleeves with insulation collars according to DIN 46228 part 4 · Side introduction · Trapezoidal crimp · Cimping.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)