• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-C50 RCI 10/DIE 1212346 Crimp die Insulated ring terminals Suitable for (pliers) Ferrules 10 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Compression: Oval Crimp; Number of cavities: 1
Product type

Crimp die

Manufacturer part #

1212346

Range of uses

Insulated ring terminals

Suitable for

Ferrules

Crimp area (max.)

10 mm²

Weight

45.2 g

Suitable for

Phoenix Contact

Suited for model

469670

Crimp area

10 mm² (max)

Type

CRIMPFOX-C50 RCI 10/The replacement die

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 469380 Phoenix Contact CRIMPFOX-C50 RCI 10/DIE 1212346 Crimp die Insulated ring terminals Suitable for (pliers) Ferrules 10 mm²

User & Safety Instructions

User & Safety Instructions 469380 Phoenix Contact CRIMPFOX-C50 RCI 10/DIE 1212346 Crimp die Insulated ring terminals Suitable for (pliers) Ferrules 10 mm²

Description

Die (pair), for CRIMPFOX-C 50, for insulated ring cable lugs 10 mm², oval crimp

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)