• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX CENTRUS 6H 1213146 Squeezer Ferrules, Twin ferrules 0.14 up to 6 mm²

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

1213146

Range of uses

Ferrules

Twin ferrules

Crimp area

0.14 up to 6 mm²

Crimp area AWG

10 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

10 awg

Length

180 mm

Width

70 mm

Weight

380 g

180 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595662 Phoenix Contact CRIMPFOX CENTRUS 6H 1213146 Squeezer Ferrules, Twin ferrules 0.14 up to 6 mm²

Description

Crimping pliers for wire sleeves and twin cable end sleeves. with Hex-Crimp Ergonomic grip contour provides for a pleasant, low-fatigue handling.

Features

  • Automatic cross-section adjustment
  • Side introduction
  • Case protection.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)