• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-M RC 6/DIE 1212079 Crimp die Non-insulated cable lugs 0.5 up to 6 mm² Suitable for brand (plier

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compression: Indent-Crimp; capacity 0.5 - 2.5 / 4 - 6 mm²; AWG 22 - 14, 12 - 10; Number of cavities: 2
Product type

Crimp die

Manufacturer part #

1212079

Range of uses

Non-insulated cable lugs

Crimp area AWG

10 up to 22 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

22 awg

Crimp area AWG (max.)

10 awg

Length

114 mm

Width

75 mm

Height

25.5 mm

Weight

67.99 g

Suitable for

Phoenix Contact

Suited for model

469547

Crimp area

0.5 up to 6 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 468023 Phoenix Contact CRIMPFOX-M RC 6/DIE 1212079 Crimp die Non-insulated cable lugs 0.5 up to 6 mm² Suitable for brand (plier

User & Safety Instructions

User & Safety Instructions 468023 Phoenix Contact CRIMPFOX-M RC 6/DIE 1212079 Crimp die Non-insulated cable lugs 0.5 up to 6 mm² Suitable for brand (plier

Description

Die for Crimpfox-M, for non-insulated cable shoes 0.5 - 6 mm², packed in a mounting storage box

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)