• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL MGUARD SMART2 Router No. of Ethernet ports 2 LAN data transfer rate 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Router FL MGUARD SMART2

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Router

Ethernet ports

2

LAN data transfer rate

100 MBit/s

Type

FL MGUARD SMART2

Dim

(W x H x D) 77 x 27 x 115 mm

Weight

185.200 g

Width

77 mm

Height

27 mm

Depth

115 mm

IP30

Max. ambient temperature

+40 °C

Min. ambient temperature

0 °C

Transfer rate

10 / 100 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193626 Phoenix Contact FL MGUARD SMART2 Router No. of Ethernet ports 2 LAN data transfer rate 100 MBit/s

User & Safety Instructions

User & Safety Instructions 193626 Phoenix Contact FL MGUARD SMART2 Router No. of Ethernet ports 2 LAN data transfer rate 100 MBit/s

Description

Router with intelligent firewall, up to 99 Mbps data throughput (wire speed performance), stateful inspection firewall for maximum security and extremely easy configuration

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)