Image similar





Pin housing PCB
Plug, horizontal mount
1
wire-to-board
MC
closed
3.50 mm
9
9
32.90 mm
8 A
8 A
1 pc(s)
(L x W x H) 9.20 x 32.90 x 14.50 mm
1844281
Green
Yes
Tin plated
160 V
14.50 mm
9.20 mm
Parallel (to the PCB)
MC 1,5/ 9-G-3,5
8 A
28.00 mm
-
Datasheet 740493 Phoenix Contact Pin housing PCB MC Total number of pins 9 Contact spacing: 3.50 mm 1844281 1 pc(s)
User & Safety Instructions 740493 Phoenix Contact Pin housing PCB MC Total number of pins 9 Contact spacing: 3.50 mm 1844281 1 pc(s)
The necessary accessories are required to use the article as described.