• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RAD-ISM-2400-ANT-OMNI-2-1-RSMA Antenna

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna

Type

RAD-ISM-2400-ANT-OMNI-2-1-RSMA

Dim

(W x H) 43319 mm x 82.5 mm

Weight

70.000 g

Width

43319 mm

Height

82.5 mm

IP65

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Wall mounting

82.5 mm

7.8 mm

IP65

-20-65 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193310 Phoenix Contact RAD-ISM-2400-ANT-OMNI-2-1-RSMA Antenna

User & Safety Instructions

User & Safety Instructions 193310 Phoenix Contact RAD-ISM-2400-ANT-OMNI-2-1-RSMA Antenna

Description

Omnidirectional antenna, 2.4 GHz, 2 dBi, linear vertical, 1.5 m cable, RSMA (male), IP65, 50 Ohm impedance

More interesting products

(*All information is plus legal VAT)