• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MS-106-3 N/A

1/2
Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
180 V DC
130 V AC
Switching current (max.)
0.7 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

417 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC MS-106-3 N/A

Our service for you

Technical specifications

Product type

Reed switch

Type

MS-106-3

Water activity (max.)

15

Water activity (min.)

10

Contact type

1 maker

Switching voltage (max.)

180 V DC

130 V AC

Switching current (max.)

0.7 A

Max. switching capacity

10 W

Connection

Solder pins

Max. temperature

+85 °C

Min. temperature

-20 °C

Width

2.8 mm

Height

3.2 mm

Length

17 mm

Dim

(L x W x H) 17 x 2.8 x 3.2 mm

RoHS-compliant

Yes

Water activity

10 - 15

Documents & Downloads

Datasheet

Datasheet 506967 PIC MS-106-3 N/A

User & Safety Instructions

User & Safety Instructions 506967 PIC MS-106-3 N/A

Information

Information 506967 PIC MS-106-3 N/A

Description

Mechanically protected, Wired Reed sensor in plastic housing, plug-in assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)