• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MS-108-3 N/A

1/2
Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
200 V DC
140 V AC
Switching current (max.)
1 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC MS-108-3 N/A

Our service for you

Technical specifications

Product type

Reed switch

Type

MS-108-3

Water activity (max.)

15

Water activity (min.)

10

Contact type

1 maker

Switching voltage (max.)

200 V DC

140 V AC

Switching current (max.)

1 A

Max. switching capacity

10 W

Connection

Solder pins

Max. temperature

+85 °C

Min. temperature

-20 °C

Width

3.3 mm

Height

4.2 mm

Length

22.3 mm

Dim

(L x W x H) 22.3 x 3.3 x 4.2 mm

RoHS-compliant

Yes

Water activity

10 - 15

Documents & Downloads

Datasheet

Datasheet 506968 PIC MS-108-3 N/A

User & Safety Instructions

User & Safety Instructions 506968 PIC MS-108-3 N/A

Information

Information 506968 PIC MS-108-3 N/A

Description

Mechanically protected, Wired Reed sensor in plastic housing, plug-in assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)