• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MS-210-3-1-0300 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W, 10 VA

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
150 V DC
120 V AC
Switching current (max.)
0.5 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 7.99
-46 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultra-miniature reed sensor

Our service for you

Technical specifications

Product type

Reed switch

Type

MS-210-3-1-0300

Water activity (max.)

15

Water activity (min.)

10

Contact type

1 maker

Switching voltage (max.)

150 V DC

120 V AC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

10 VA

Connection

Open end cable

Cable length

30.00 cm

Enclosure material

Acrylonitrile butadiene styrene

Max. temperature

+80 °C

Min. temperature

-30 °C

Length

12.7 mm

(Ø)

3.8 mm

Dim

(Ø x L) 3.8 mm x 12.7 mm

RoHS-compliant

Yes

Water activity

10 - 15

Documents & Downloads

Datasheet

Datasheet 1606451 PIC MS-210-3-1-0300 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W, 10 VA

User & Safety Instructions

User & Safety Instructions 1606451 PIC MS-210-3-1-0300 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W, 10 VA

More interesting products

(*All information is plus legal VAT)