Reed switch
MS-324-7-2-0500
+ mounting holes
20
15
1 breaker
175 V DC
120 V AC
0.25 A
5 W
5 VA
Open end cable
0.50 m
Acrylonitrile butadiene styrene
+85 °C
-20 °C
5.9 mm
13.9 mm
23 mm
(L x W x H) 23 x 5.9 x 13.9 mm
Yes
15 - 20
Datasheet 1606457 PIC MS-324-7-2-0500 Reed switch 1 breaker 175 V DC, 120 V AC 0.25 A 5 W, 5 VA
User & Safety Instructions 1606457 PIC MS-324-7-2-0500 Reed switch 1 breaker 175 V DC, 120 V AC 0.25 A 5 W, 5 VA