• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PMC-0701TS SMD Reed Switch, T Series N/A 0,5 A 150 V/DC/120 V AC 10 W

1/2
Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
150 V DC
120 V AC
Switching current (max.)
0.5 A
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PMC-0701TS SMD Reed Switch, T Series N/A 0,5 A 150 V/DC/120 V AC 10 W

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-0701TS

Water activity (max.)

20

Water activity (min.)

15

Contact type

1 maker

Contact material

Ruthenium

Switching voltage (max.)

150 V DC

120 V AC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Connection

Soldering

Enclosure material

Glass

Max. temperature

+125 °C

Min. temperature

-40 °C

Width

2 mm

Height

2.3 mm

Length

10 mm

Dim

(L x W x H) 10 x 2 x 2.3 mm

RoHS-compliant

Yes

Water activity

15 - 20

Switching capacity

10 W

Switching voltage

150 V/DC/120 V AC

Switching current

0,5 A

Type

PMC-0701TS

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 506946 PIC PMC-0701TS SMD Reed Switch, T Series N/A 0,5 A 150 V/DC/120 V AC 10 W

User & Safety Instructions

User & Safety Instructions 506946 PIC PMC-0701TS SMD Reed Switch, T Series N/A 0,5 A 150 V/DC/120 V AC 10 W

Information

Information 506946 PIC PMC-0701TS SMD Reed Switch, T Series N/A 0,5 A 150 V/DC/120 V AC 10 W

Description

Reed switch for mounting on PCBs with solder pads.

More interesting products

(*All information is plus legal VAT)