• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PMC-1001THY Reed switch 1 breaker 180 V DC, 130 V AC 0.7 A 10 W

1/2
Image similar
Product type
Reed switch
Contact type
1 breaker
Switching voltage (max.)
180 V DC
130 V AC
Switching current (max.)
0.7 A
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PMC-1001THY Reed switch 1 breaker 180 V DC, 130 V AC 0.7 A 10 W

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-1001THY

Contact type

1 breaker

Contact material

Ruthenium

Switching voltage (max.)

180 V DC

130 V AC

Switching current (max.)

0.7 A

Max. switching capacity

10 W

Connection

Soldering

Max. temperature

+125 °C

Min. temperature

-40 °C

Width

3 mm

Height

3.5 mm

Length

19.6 mm

Dim

(L x W x H) 19.6 x 3 x 3.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 506951 PIC PMC-1001THY Reed switch 1 breaker 180 V DC, 130 V AC 0.7 A 10 W

User & Safety Instructions

User & Safety Instructions 506951 PIC PMC-1001THY Reed switch 1 breaker 180 V DC, 130 V AC 0.7 A 10 W

Information

Information 506951 PIC PMC-1001THY Reed switch 1 breaker 180 V DC, 130 V AC 0.7 A 10 W

Description

Reed switch in plastic housing for mounting on printed circuit boards by means of solder pads.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)