• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Cross Infrared 2 mW CB 850-2-5 (16x45) 10 DEG F110

1/4
Product type
Laser module
Emission characteristics
Cross
Wavelength
850 nm
Power
2 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module cross

  • Infrared
  • Laser category: 1
  • Emission characteristics: Cross
  • 'Warning sign for Laser Class 1, in accordance with DIN EN 60825-1:2008.'

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

CB 850-2-5 (16x45) 10 DEG F110

Emission characteristics

Cross

Focus properties

110 mm fixed-focus

Factory colour

Infrared

Wavelength

850 nm

2 mW

Laser category

1

Angular aperture

10°

Beam divergence

0.3 mrad

Clearance

0.11 m

Operating voltage

5 V DC

Operating current

20 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695885 Picotronic Laser module Cross Infrared 2 mW CB 850-2-5 (16x45) 10 DEG F110

User & Safety Instructions

User & Safety Instructions 1695885 Picotronic Laser module Cross Infrared 2 mW CB 850-2-5 (16x45) 10 DEG F110

Information

Information 1695885 Picotronic Laser module Cross Infrared 2 mW CB 850-2-5 (16x45) 10 DEG F110

Conformity certificate

Conformity certificate 1695885 Picotronic Laser module Cross Infrared 2 mW CB 850-2-5 (16x45) 10 DEG F110

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)