
Number
Highlights & Details
Insulated Cross laser, red
- Red
- Laser category: 1
- Emission characteristics: Cross line
Technical specifications
- Type
CB 635-2-24 (16x45) 10 DEG F 1000
- Emission characteristics
Cross line
- Focus properties
1000 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
2 mW
- Laser category
1
- Angular aperture
10°
- Beam divergence
0.3 mrad
- Clearance
1 m
- Operating voltage
24 V DC
- Operating current
20 mA
- Material
Aluminium
- Dim
(Ø x L) 16 mm x 45 mm
- Weight
23.5 g
- RoHS-compliant
Yes
- (Ø)
16 mm
- Length
45 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- Product type
Laser module
Documents & Downloads
Datasheet
Datasheet 1283337 Picotronic Laser module Cross line Red 2 mW CB 635-2-24 (16x45) 10 DEG F 1000
User & Safety Instructions
User & Safety Instructions 1283337 Picotronic Laser module Cross line Red 2 mW CB 635-2-24 (16x45) 10 DEG F 1000
Information
Information 1283337 Picotronic Laser module Cross line Red 2 mW CB 635-2-24 (16x45) 10 DEG F 1000
Conformity certificate
Conformity certificate 1283337 Picotronic Laser module Cross line Red 2 mW CB 635-2-24 (16x45) 10 DEG F 1000















