• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Cross Red 10 mW CB 650-10-24 (20 x 80) C3000-G-CON

Product type
Laser module
Emission characteristics
Cross
Wavelength
650 nm
Power
10 mW
Laser category
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module cross

  • Red
  • Laser category: 2
  • Emission characteristics: Cross
  • Yellow warning sign with black border and text: 'Laser radiation. Do not look into the beam. Laser Class 2 in accordance with DIN EN 60825-1:2008-05.'

Technical specifications

  • Connection cable 3000 mm
Product type

Laser module

Type

CB 650-10-24 (20 x 80) C3000-G-CON

Emission characteristics

Cross

Focus properties

3000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

10 mW

Laser category

2

Angular aperture

90°

Beam divergence

0.3 mrad

Clearance

3 m

Operating voltage

24 V DC

Operating current

5 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695833 Picotronic Laser module Cross Red 10 mW CB 650-10-24 (20 x 80) C3000-G-CON

User & Safety Instructions

User & Safety Instructions 1695833 Picotronic Laser module Cross Red 10 mW CB 650-10-24 (20 x 80) C3000-G-CON

Information

Information 1695833 Picotronic Laser module Cross Red 10 mW CB 650-10-24 (20 x 80) C3000-G-CON

Conformity certificate

Conformity certificate 1695833 Picotronic Laser module Cross Red 10 mW CB 650-10-24 (20 x 80) C3000-G-CON

Description

Hints

Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)