
Highlights & Details
Laser module cross
- Red
- Laser category: 1
- Emission characteristics: Cross
Technical specifications
- Lifetime 5000 h
- Product type
Laser module
- Type
CB 650-5-3-F-S (22 x 110)
- Emission characteristics
Cross
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
650 nm
5 mW
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.3 mrad
- Clearance
2 m
- Operating voltage
3 V DC
- Operating current
30 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695997 Picotronic Laser module Cross Red 5 mW CB 650-5-3-F-S (22 x 110)
User & Safety Instructions
User & Safety Instructions 1695997 Picotronic Laser module Cross Red 5 mW CB 650-5-3-F-S (22 x 110)
Information
Information 1695997 Picotronic Laser module Cross Red 5 mW CB 650-5-3-F-S (22 x 110)
Conformity certificate
Conformity certificate 1695997 Picotronic Laser module Cross Red 5 mW CB 650-5-3-F-S (22 x 110)
Description
Scope of delivery
- incl. Batteries
- This text is machine translated.

































