• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module DOE Red 1 mW DD 635-1-24-F (12x54)-C300-DOE

1/2
Product type
Laser module
Emission characteristics
DOE
Wavelength
635 nm
Power
1 mW
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Insulated DOE - laser, red

  • Red
  • Laser category: 2
  • Emission characteristics: DOE
  • Warning sign with yellow background: 'Laser radiation. Do not look into the beam. Laser Class 2. in accordance with DIN EN 60825-1:2008-05'.

Technical specifications

Product type

Laser module

Type

DD 635-1-24-F (12x54)-C300-DOE

Emission characteristics

DOE

Focus properties

Selectable focus

Factory colour

Red

Wavelength

635 nm

1 mW

(Ø)

12 mm

Length

54 mm

Laser category

2

Beam divergence

0.5 mrad

Clearance

50 m

Operating voltage

24 V DC

Operating current

5 mA

Material

Aluminium

Dim

(Ø x L) 12 mm x 54 mm

Weight

25 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1283322 Picotronic Laser module DOE Red 1 mW DD 635-1-24-F (12x54)-C300-DOE

User & Safety Instructions

User & Safety Instructions 1283322 Picotronic Laser module DOE Red 1 mW DD 635-1-24-F (12x54)-C300-DOE

Information

Information 1283322 Picotronic Laser module DOE Red 1 mW DD 635-1-24-F (12x54)-C300-DOE

Conformity certificate

Conformity certificate 1283322 Picotronic Laser module DOE Red 1 mW DD 635-1-24-F (12x54)-C300-DOE

Description

Adjustable insulated DOE laser module. Suitable for installation of a standard DOE with 8 x 1.2 mm. Supplied without DOE (on request available separately).

This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)