
Highlights & Details
Laser module point
- Green
- Laser category: 1
- Emission characteristics: Dot
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
DD532-0.4-3.16x60
- Emission characteristics
Dot
- Focus properties
collimated
- Factory colour
Green
- Wavelength
532 nm
0.4 mW
- Laser category
1
- Beam divergence
0.5 mrad
- Clearance
50 m
- Operating voltage
3 V DC
- Operating current
160 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+30 °C
- Min. temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 1695964 Picotronic Laser module Dot Green 0.4 mW DD532-0.4-3.16x60
User & Safety Instructions
User & Safety Instructions 1695964 Picotronic Laser module Dot Green 0.4 mW DD532-0.4-3.16x60
Information
Information 1695964 Picotronic Laser module Dot Green 0.4 mW DD532-0.4-3.16x60
Conformity certificate
Conformity certificate 1695964 Picotronic Laser module Dot Green 0.4 mW DD532-0.4-3.16x60


































