• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Green 1 mW DD 532-1-3 (16x60)-AP-C300

1/5
Product type
Laser module
Emission characteristics
Dot
Wavelength
532 nm
Power
1 mW
(Ø)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Insulated Point Laser, green

  • Green
  • Laser category: 2
  • Emission characteristics: Dot
  • Warning sign with yellow background: 'Laser radiation. Do not look into the beam. Laser Class 2. in accordance with DIN EN 60825-1:2008-05'.

Technical specifications

Product type

Laser module

Type

DD 532-1-3 (16x60)-AP-C300

Emission characteristics

Dot

Focus properties

10 m fixed-focus

Factory colour

Green

Wavelength

532 nm

1 mW

(Ø)

16 mm

Length

60 mm

Laser category

2

Beam divergence

0.5 mrad

Clearance

100 m

Operating voltage

3 V DC

Operating current

250 mA

Material

Aluminium

Dim

(Ø x L) 16 mm x 60 mm

Weight

35 g

RoHS-compliant

Yes

Max. temperature

30 °C

Min. temperature

15 °C

Documents & Downloads

Datasheet

Datasheet 1283336 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (16x60)-AP-C300

User & Safety Instructions

User & Safety Instructions 1283336 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (16x60)-AP-C300

Information

Information 1283336 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (16x60)-AP-C300

Conformity certificate

Conformity certificate 1283336 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (16x60)-AP-C300

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)