• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Green 1 mW DD 532-1-3 (22 x 105)-S-AP

Product type
Laser module
Emission characteristics
Dot
Wavelength
532 nm
Power
1 mW
Laser category
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module point

  • Green
  • Laser category: 2
  • Emission characteristics: Dot
  • Symbol image for Picotronic Laser module Dot Green 1 mW DD 532-1-3 (22 x 105)-S-AP

Technical specifications

Product type

Laser module

Type

DD 532-1-3 (22 x 105)-S-AP

Emission characteristics

Dot

Focus properties

collimated

Factory colour

Green

Wavelength

532 nm

1 mW

Laser category

2

Beam divergence

0.5 mrad

Clearance

10 m

Operating voltage

3 V DC

Operating current

150 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+30 °C

Min. temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 1695962 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (22 x 105)-S-AP

User & Safety Instructions

User & Safety Instructions 1695962 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (22 x 105)-S-AP

Information

Information 1695962 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (22 x 105)-S-AP

Conformity certificate

Conformity certificate 1695962 Picotronic Laser module Dot Green 1 mW DD 532-1-3 (22 x 105)-S-AP

Description

Scope of delivery

  • incl. Batteries
  • This text is machine translated.

Hints

Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)