• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Green 1 mW DG 520-1-5 (8 x 35) - QCW

Product type
Laser module
Emission characteristics
Dot
Wavelength
520 nm
Power
1 mW
Laser category
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Laser module point

  • Green
  • Laser category: 2
  • Emission characteristics: Dot
  • Yellow warning sign with the text 'Laser Radiation. Do Not Look into Beam. Laser Class 2. According to DIN EN 60825-1:2008-05'.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

DG 520-1-5 (8 x 35) - QCW

Emission characteristics

Dot

Focus properties

collimated

Factory colour

Green

Wavelength

520 nm

1 mW

Laser category

2

Beam divergence

0.8 mrad

Clearance

30 m

Operating voltage

5 V DC

Operating current

40 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1695852 Picotronic Laser module Dot Green 1 mW DG 520-1-5 (8 x 35) - QCW

User & Safety Instructions

User & Safety Instructions 1695852 Picotronic Laser module Dot Green 1 mW DG 520-1-5 (8 x 35) - QCW

Information

Information 1695852 Picotronic Laser module Dot Green 1 mW DG 520-1-5 (8 x 35) - QCW

Conformity certificate

Conformity certificate 1695852 Picotronic Laser module Dot Green 1 mW DG 520-1-5 (8 x 35) - QCW

Description

Hints

Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)