
Highlights & Details
Laser module point
- Infrared
- Laser category: 1
- Emission characteristics: Dot
Technical specifications
- Lifetime 5000 h
- Product type
Laser module
- Type
DC 850-0. 4-4.5 (14x64)
- Emission characteristics
Dot
- Focus properties
collimated
- Factory colour
Infrared
- Wavelength
850 nm
0.4 mW
- Laser category
1
- Beam divergence
0.4 mrad
- Clearance
50 m
- Operating voltage
4.5 V DC
- Operating current
10 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1696004 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-4.5 (14x64)
User & Safety Instructions
User & Safety Instructions 1696004 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-4.5 (14x64)
Information
Information 1696004 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-4.5 (14x64)
Conformity certificate
Conformity certificate 1696004 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-4.5 (14x64)
Description
Scope of delivery
- incl. Batteries
- This text is machine translated.








































