• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-6 (10 x 27)

1/6
Product type
Laser module
Emission characteristics
Dot
Wavelength
850 nm
Power
0.4 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Laser module point

  • Infrared
  • Laser category: 1
  • Emission characteristics: Dot
  • Yellow sign with a black border: 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5'.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

DC 850-0. 4-6 (10 x 27)

Emission characteristics

Dot

Focus properties

Selectable focus

Factory colour

Infrared

Wavelength

850 nm

0.4 mW

Laser category

1

Beam divergence

0.4 mrad

Clearance

50 m

Operating voltage

6 V DC

Operating current

12 mA

Material

Stainless steel

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1696033 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-6 (10 x 27)

User & Safety Instructions

User & Safety Instructions 1696033 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-6 (10 x 27)

Information

Information 1696033 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-6 (10 x 27)

Conformity certificate

Conformity certificate 1696033 Picotronic Laser module Dot Infrared 0.4 mW DC 850-0. 4-6 (10 x 27)

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)