
1/5

Laser module
IMD 830-0. 4-5 (14 x 30) -10 kHz
Dot
Fixed-focus
Infrared
830 nm
0.4 mW
14 mm
30 mm
1
0.5 mrad
10 m
5 V DC
15 mA
Aluminium
(Ø x L) 14 mm x 30 mm
18 g
Yes
50 °C
-20 °C
Datasheet 1283390 Picotronic Laser module Dot Infrared 0.4 mW IMD 830-0. 4-5 (14 x 30) -10 kHz
User & Safety Instructions 1283390 Picotronic Laser module Dot Infrared 0.4 mW IMD 830-0. 4-5 (14 x 30) -10 kHz
Information 1283390 Picotronic Laser module Dot Infrared 0.4 mW IMD 830-0. 4-5 (14 x 30) -10 kHz
Conformity certificate 1283390 Picotronic Laser module Dot Infrared 0.4 mW IMD 830-0. 4-5 (14 x 30) -10 kHz