• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Red 0.4 mW DC 650-0. 4-4.5 (14 x 64)-S-AP

1/9
Product type
Laser module
Emission characteristics
Dot
Wavelength
650 nm
Power
0.4 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module point

  • Red
  • Laser category: 1
  • Emission characteristics: Dot
  • Yellow sign with black border, text: 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5'.

Technical specifications

  • Lifetime 5000 h
Product type

Laser module

Type

DC 650-0. 4-4.5 (14 x 64)-S-AP

Emission characteristics

Dot

Focus properties

5000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

0.4 mW

Laser category

1

Beam divergence

0.4 mrad

Clearance

5 m

Operating voltage

4.5 V DC

Operating current

20 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695993 Picotronic Laser module Dot Red 0.4 mW DC 650-0. 4-4.5 (14 x 64)-S-AP

User & Safety Instructions

User & Safety Instructions 1695993 Picotronic Laser module Dot Red 0.4 mW DC 650-0. 4-4.5 (14 x 64)-S-AP

Information

Information 1695993 Picotronic Laser module Dot Red 0.4 mW DC 650-0. 4-4.5 (14 x 64)-S-AP

Conformity certificate

Conformity certificate 1695993 Picotronic Laser module Dot Red 0.4 mW DC 650-0. 4-4.5 (14 x 64)-S-AP

Description

Scope of delivery

  • incl. Batteries
  • This text is machine translated.

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)