
Highlights & Details
Point laser, red
- Red
- Laser category: 1
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DI 635-0. 4-5 (8 x 21) - AP
- Emission characteristics
Dot
- Focus properties
5000 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
0.4 mW
- (Ø)
8 mm
- Length
21 mm
- Laser category
1
- Beam divergence
1.5 mrad
- Clearance
10 m
- Operating voltage
5 V DC
- Operating current
28 mA
- Material
Aluminium
- Dim
(Ø x L) 8 mm x 21 mm
- Weight
3 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283344 Picotronic Laser module Dot Red 0.4 mW DI 635-0. 4-5 (8 x 21) - AP
User & Safety Instructions
User & Safety Instructions 1283344 Picotronic Laser module Dot Red 0.4 mW DI 635-0. 4-5 (8 x 21) - AP
Information
Information 1283344 Picotronic Laser module Dot Red 0.4 mW DI 635-0. 4-5 (8 x 21) - AP
Conformity certificate
Conformity certificate 1283344 Picotronic Laser module Dot Red 0.4 mW DI 635-0. 4-5 (8 x 21) - AP
































