
Highlights & Details
Laser module point
- Red
- Laser category: 1
- Emission characteristics: Dot
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
DI 650-0. 4-5 (8 x 21)
- Emission characteristics
Dot
- Focus properties
collimated
- Factory colour
Red
- Wavelength
650 nm
0.4 mW
- Laser category
1
- Beam divergence
1.5 mrad
- Clearance
10 m
- Operating voltage
5 V DC
- Operating current
20 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695893 Picotronic Laser module Dot Red 0.4 mW DI 650-0. 4-5 (8 x 21)
User & Safety Instructions
User & Safety Instructions 1695893 Picotronic Laser module Dot Red 0.4 mW DI 650-0. 4-5 (8 x 21)
Information
Information 1695893 Picotronic Laser module Dot Red 0.4 mW DI 650-0. 4-5 (8 x 21)
Conformity certificate
Conformity certificate 1695893 Picotronic Laser module Dot Red 0.4 mW DI 650-0. 4-5 (8 x 21)







































