• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Red 0.4 mW DI650-0.4-3.5x12

1/5
Product type
Laser module
Emission characteristics
Dot
Wavelength
650 nm
Power
0.4 mW
(Ø)
5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Point laser, red

  • Red
  • Laser category: 1
  • Emission characteristics: Dot
  • Yellow sign with the inscription 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', black border.

Technical specifications

Product type

Laser module

Type

DI650-0.4-3.5x12

Emission characteristics

Dot

Focus properties

5000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

0.4 mW

(Ø)

5 mm

Length

12 mm

Laser category

1

Beam divergence

1.5 mrad

Clearance

10 m

Operating voltage

3 V DC

Operating current

13 mA

Material

Brass

Dim

(Ø x L) 5 mm x 12 mm

Weight

2 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1283380 Picotronic Laser module Dot Red 0.4 mW DI650-0.4-3.5x12

Information

Information 1283380 Picotronic Laser module Dot Red 0.4 mW DI650-0.4-3.5x12

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)