• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45) F50-AP

1/9
Product type
Laser module
Emission characteristics
Dot
Wavelength
635 nm
Power
1 mW
Laser category
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Laser module point

  • Red
  • Laser category: 2
  • Emission characteristics: Dot
  • Warning sign with the text 'Laser Radiation, Do Not Look into the Beam, Laser Class 2, in accordance with DIN EN 60825-1:2008-05'.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

DB 635-1-3-FA (14x45) F50-AP

Emission characteristics

Dot

Focus properties

50 mm fixed-focus

Factory colour

Red

Wavelength

635 nm

1 mW

Laser category

2

Beam divergence

0.3 mrad

Clearance

0.05 m

Operating voltage

3 V DC

Operating current

40 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695897 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45) F50-AP

User & Safety Instructions

User & Safety Instructions 1695897 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45) F50-AP

Information

Information 1695897 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45) F50-AP

Conformity certificate

Conformity certificate 1695897 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45) F50-AP

Description

Hints

Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)