
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DDI 635-1-24 (12x45)-C500
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
635 nm
1 mW
- (Ø)
12 mm
- Length
45 mm
- Laser category
2
- Beam divergence
0.5 mrad
- Clearance
10 m
- Operating voltage
24 V DC
- Operating current
7 mA
- Material
Aluminium
- Dim
(Ø x L) 12 mm x 45 mm
- Weight
15 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283372 Picotronic Laser module Dot Red 1 mW DDI 635-1-24 (12x45)-C500
User & Safety Instructions
User & Safety Instructions 1283372 Picotronic Laser module Dot Red 1 mW DDI 635-1-24 (12x45)-C500
Information
Information 1283372 Picotronic Laser module Dot Red 1 mW DDI 635-1-24 (12x45)-C500
Conformity certificate
Conformity certificate 1283372 Picotronic Laser module Dot Red 1 mW DDI 635-1-24 (12x45)-C500



































