
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Can be focussed for 1-2 mm
- Product type
Laser module
- Type
DG650-1-5 (12x34)
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
12 mm
- Length
34 mm
- Laser category
2
- Beam divergence
0.8 mrad
- Clearance
10 m
- Operating voltage
5 V DC
- Operating current
20 mA
- Material
Brass
- Dim
(Ø x L) 12 mm x 34 mm
- Weight
17 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283352 Picotronic Laser module Dot Red 1 mW DG650-1-5 (12x34)
User & Safety Instructions
User & Safety Instructions 1283352 Picotronic Laser module Dot Red 1 mW DG650-1-5 (12x34)
Information
Information 1283352 Picotronic Laser module Dot Red 1 mW DG650-1-5 (12x34)
Conformity certificate
Conformity certificate 1283352 Picotronic Laser module Dot Red 1 mW DG650-1-5 (12x34)



































