• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Red 1 mW DI650-1-3 (8 x 21)-ADJ

1/5
Product type
Laser module
Emission characteristics
Dot
Wavelength
650 nm
Power
1 mW
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated point laser, red

  • Red
  • Laser category: 2
  • Emission characteristics: Dot
  • Warning sign with yellow background: 'Laser radiation. Do not look into the beam. Laser Class 2. in accordance with DIN EN 60825-1:2008-05'.

Technical specifications

  • Can be focussed for 2-3 mm
Product type

Laser module

Type

DI650-1-3 (8 x 21)-ADJ

Emission characteristics

Dot

Focus properties

Selectable focus

Factory colour

Red

Wavelength

650 nm

1 mW

(Ø)

8 mm

Length

21 mm

Laser category

2

Beam divergence

1.5 mrad

Clearance

10 m

Operating voltage

3 V DC

Operating current

20 mA

Material

Aluminium

Dim

(Ø x L) 8 mm x 21 mm

Weight

3.4 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1283308 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8 x 21)-ADJ

User & Safety Instructions

User & Safety Instructions 1283308 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8 x 21)-ADJ

Information

Information 1283308 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8 x 21)-ADJ

Conformity certificate

Conformity certificate 1283308 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8 x 21)-ADJ

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)