
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Beam diameter (5 m) 3 - 5 mm
- Product type
Laser module
- Type
DI650-1-3 (8x21)
- Emission characteristics
Dot
- Focus properties
5000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
8 mm
- Length
21 mm
- Laser category
2
- Beam divergence
1.5 mrad
- Clearance
10 m
- Operating voltage
2.7 - 3.3 V DC
- Operating current
30 mA
- Material
Aluminium
- Dim
(Ø x L) 8 mm x 21 mm
- Weight
3 g
- RoHS-compliant
Yes
- Max. operating voltage
3.3 V DC
- Min. operating voltage
2.7 V DC
Documents & Downloads
Datasheet
Datasheet 817684 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8x21)
User & Safety Instructions
User & Safety Instructions 817684 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8x21)
Information
Information 817684 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8x21)
Conformity certificate
Conformity certificate 817684 Picotronic Laser module Dot Red 1 mW DI650-1-3 (8x21)

























