1/5

Laser module
DI650-1-3 (9 x 21)-F1000-AP
Dot
1000 mm fixed-focus
Red
650 nm
1 mW
9 mm
21 mm
2
1.5 mrad
1 m
3 V DC
20 mA
Aluminium
(Ø x L) 9 mm x 21 mm
3.5 g
Yes
50 °C
-20 °C
Datasheet 1283378 Picotronic Laser module Dot Red 1 mW DI650-1-3 (9 x 21)-F1000-AP
User & Safety Instructions 1283378 Picotronic Laser module Dot Red 1 mW DI650-1-3 (9 x 21)-F1000-AP
Information 1283378 Picotronic Laser module Dot Red 1 mW DI650-1-3 (9 x 21)-F1000-AP
Conformity certificate 1283378 Picotronic Laser module Dot Red 1 mW DI650-1-3 (9 x 21)-F1000-AP