
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DI650-1-5 (8 x 21)-F100
- Emission characteristics
Dot
- Focus properties
100 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
8 mm
- Length
21 mm
- Laser category
2
- Beam divergence
1.5 mrad
- Clearance
0.1 m
- Operating voltage
5 V DC
- Operating current
22 mA
- Material
Aluminium
- Dim
(Ø x L) 8 mm x 21 mm
- Weight
2.5 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283379 Picotronic Laser module Dot Red 1 mW DI650-1-5 (8 x 21)-F100
User & Safety Instructions
User & Safety Instructions 1283379 Picotronic Laser module Dot Red 1 mW DI650-1-5 (8 x 21)-F100
Information
Information 1283379 Picotronic Laser module Dot Red 1 mW DI650-1-5 (8 x 21)-F100
Conformity certificate
Conformity certificate 1283379 Picotronic Laser module Dot Red 1 mW DI650-1-5 (8 x 21)-F100



































